-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASDAIG3-27.000MHZ-X-K-S-TCT-ND
|
DigiKey | OSC XO 27.000MHZ 1.8V CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
331 In Stock |
|
$1.5929 / $2.6700 | Buy Now |
DISTI #
ASDAIG3-27.000MHZ-X-K-S-T
|
Avnet Americas | Crystal Oscillator 27MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASDAIG3-27.000MHZ-X-K-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5811 | Buy Now |
DISTI #
815-ASDAIG327MHZXKST
|
Mouser Electronics | Standard Clock Oscillators OSC XO 27.000MHZ 1.8V CMOS SMD RoHS: Compliant | 0 |
|
$1.5200 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal Oscillator - 27.000MHZ ±30ppm -40°C to +105°C - 1.8VDC - Tape&Reel RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDAIG3-27.000MHZ-X-K-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDAIG3-27.000MHZ-X-K-S-T
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TS-16949; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 8 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |