-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 27.000MHZ 1.8V CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3735
|
Newark | Osc, Aec-Q200, 27Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:27Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:1.8V, Product Range:Asdaig Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Abracon ASDAIG3-27.000MHZ-X-K-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 609 |
|
$1.8300 / $2.2600 | Buy Now |
DISTI #
84AC6288
|
Newark | Osc, Aec-Q200, 27Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:27Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:1.8V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG3-27.000MHZ-X-K-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.6200 | Buy Now |
DISTI #
84AC6287
|
Newark | Osc, Aec-Q200, 27Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:27Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:1.8V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG3-27.000MHZ-X-K-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
535-14773-1-ND
|
DigiKey | OSC XO 27.000MHZ 1.8V CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
923 In Stock |
|
$1.3540 / $2.3800 | Buy Now |
DISTI #
ASDAIG3-27.000MHZ-
|
Avnet Americas | Oscillator, HCMOS, 27 MHz, 27 MHz, 30 ppm, SMD, 2.5mm x 2mm, 1.8 V, ASDAIG Series - Tape and Reel (Alt: ASDAIG3-27.000MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2465 | Buy Now |
DISTI #
815-ASDAIG3-27-X-K-T
|
Mouser Electronics | Standard Clock Oscillators AEC-Q200 OSC XO 27.000MHZ 1.8V CMOS SMD RoHS: Compliant | 357 |
|
$1.2900 / $2.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal Oscillator - 27.000MHZ ±30ppm -40°C to +105°C - 1.8VDC - Tape&Reel RoHS: Compliant |
1340 In Stock |
|
$1.3400 / $1.9900 | Buy Now |
DISTI #
ASDAIG3-27.000MHZ-X-K-T
|
Avnet Abacus | Oscillator, HCMOS, 27 MHz, 27 MHz, 30 ppm, SMD, 2.5mm x 2mm, 1.8 V, ASDAIG Series - Tape and Reel (Alt: ASDAIG3-27.000MHZ-X-K-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Automotive & Industrial SMD Crystal Oscillator - 27.000MHZ ±30ppm -40°C to +105°C - 1.8VDC - Tape&Reel RoHS: Compliant |
1340 In Stock |
|
$1.3400 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDAIG3-27.000MHZ-X-K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDAIG3-27.000MHZ-X-K-T
Abracon Corporation
OSC XO 27.000MHZ 1.8V CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,62/48 | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 8 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |