-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5429
|
Newark | Osc, 20Mhz, Cmos/Hcmos/Lvcmos, Smd Rohs Compliant: Yes |Abracon ASDDV-20.000MHZ-LC-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$1.1200 / $1.4600 | Buy Now |
DISTI #
90AJ5430
|
Newark | Osc, 20Mhz, Cmos/Hcmos/Lvcmos, Smd Rohs Compliant: Yes |Abracon ASDDV-20.000MHZ-LC-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8760 / $0.9380 | Buy Now |
DISTI #
535-ASDDV-20.000MHZ-LC-T3CT-ND
|
DigiKey | OSC XO 20.000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2916 In Stock |
|
$0.8375 / $1.4100 | Buy Now |
DISTI #
ASDDV-20.000MHZ-LC
|
Avnet Americas | Oscillator, 20 MHz, CMOS / HCMOS / LVCMOS, SMD, 2.5mm x 2mm, ASDDV Series - Tape and Reel (Alt: ASDDV-20.000MHZ-LC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $1.0050 | Buy Now |
DISTI #
815-ASDDV2000MHZLCT3
|
Mouser Electronics | Standard Clock Oscillators 20.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator RoHS: Compliant | 5920 |
|
$0.7690 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | Standard Clock Oscillators 20.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator RoHS: Compliant |
21000 In Stock |
|
$0.8320 / $1.8230 | Buy Now |
DISTI #
ASDDV-20.000MHZ-LCT3
|
TTI | Standard Clock Oscillators 20.000 MHZ Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.6320 / $0.6440 | Buy Now |
|
Master Electronics | Standard Clock Oscillators 20.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator RoHS: Compliant |
21000 In Stock |
|
$0.8320 / $1.8230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy