Oscillators
ASDDV-8.000MHZ-LR-T
Abracon Corporation
Description: XTAL OSC XO 8MHZ CMOS SMD

Overview of ASDDV-8.000MHZ-LR-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ASDDV-8.000MHZ-LR-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-ASDDV-8.000MHZ-LR-TCT-ND
DigiKey OSC XO 8.000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13894
In Stock
  • 1 $0.9700
  • 10 $0.8350
  • 50 $0.7528
  • 100 $0.7200
  • 500 $0.6496
  • 1,000 $0.4512
$0.4512 / $0.9700 Buy Now
DISTI # ASDDV-8.000MHZ-LR-
Avnet Americas Oscillator, 8 MHz, 25 ppm, SMD, 2.5mm x 2mm, 3.63 V, ASDDV Series - Tape and Reel (Alt: ASDDV-8.000MHZ-LR-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6733
$0.6733 Buy Now
DISTI # 815-ASDDV-800MHZLRT
Mouser Electronics Standard Clock Oscillators OSC XO 8.000MHZ 1.6V ~ 3.6V CMOS SMD RoHS: Compliant 1704
  • 1 $1.4800
  • 1,000 $1.4800
  • 2,000 $1.4000
  • 5,000 $0.6870
$0.6870 / $1.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.5400
$1.5400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.6372
  • 3,000 $0.5915
  • 5,000 $0.5521
  • 8,000 $0.5133
  • 10,000 $0.4927
  • 15,000 $0.4854
  • 25,000 $0.4781
$0.4781 / $0.6372 Buy Now
DISTI # 80937127
Verical Oscillator XO 8MHz ±25ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2224 Americas - 4000
  • 1,000 $0.6941
$0.6941 Buy Now

CAD Models for ASDDV-8.000MHZ-LR-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASDDV-8.000MHZ-LR-T by Abracon Corporation

ASDDV-8.000MHZ-LR-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH CMOS/HCMOS O/P
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.08X.1,64/48
Physical Dimension
2.5mm x 2.0mm x 0.95mm
Rise Time-Max
10 ns
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.6 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. ASDDV-8.000MHZ-LR-T
    Abracon Corporation
    XTAL OSC XO 8MHZ CMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASDDV-8.000MHZ-LR-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASDDV-8.000MHZ-LR-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASDDV-8.000MHZ-LR-T would you like to use for your alert(s)?
  • Please alert me when ASDDV-8.000MHZ-LR-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASDDV-8.000MHZ-LR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASDDV-8.000MHZ-LR-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASDDV-8.000MHZ-LR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASDDV-8.000MHZ-LR-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASDDV-8.000MHZ-LR-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: