Part Details for ASDL-4262-C22 by Avago Technologies
Overview of ASDL-4262-C22 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4S24262DVRLPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4S24262NFQV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4S24262NVRFQV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Price & Stock for ASDL-4262-C22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for ASDL-4262-C22
ASDL-4262-C22 CAD Models
ASDL-4262-C22 Part Data Attributes
|
ASDL-4262-C22
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASDL-4262-C22
Avago Technologies
5mm, 1 ELEMENT, INFRARED LED, 940nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ASDL-4262-C22
This table gives cross-reference parts and alternative options found for ASDL-4262-C22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDL-4262-C22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDL-4262-C22 | Infrared LED, 5mm, 1-Element, 940nm | Lite-On Semiconductor Corporation | ASDL-4262-C22 vs ASDL-4262-C22 |