Part Details for ASDM4-28.636MHZ-LC by Abracon Corporation
Overview of ASDM4-28.636MHZ-LC by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for ASDM4-28.636MHZ-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASDM4-28.636MHZ-LC
|
Avnet Americas | Standard Clock Oscillators 28.636MHz 1.8Volts -40C +85C 50ppm - Bulk (Alt: ASDM4-28.636MHZ-LC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ASDM4-28.636MHZ-LC
|
Avnet Americas | MEMS Crystal Oscillator 28.636MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: ASDM4-28.636MHZ-LC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |