-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 12.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1288
|
Newark | Mems Osc Xo 12.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-12.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
56AC7545
|
Newark | Mems Oscillator, 12Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:12Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASDMB-12.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5500 | Buy Now |
DISTI #
535-11724-1-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6465 / $2.7200 | Buy Now |
DISTI #
815-ASDMB-12MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators 12.0 MHZ 15PF 3.3V RoHS: Compliant | 0 |
|
$1.8400 / $2.7300 | Order Now |
DISTI #
74751527
|
RS | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon ASDMB-12.000MHz-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | 0 |
|
$2.3800 / $2.6200 | RFQ |
|
Future Electronics | ASDMB Series 12 MHz 2.5 x 2 x 0.85 mm 15 pF 3.3 V ±50 ppm CMOS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 12.0000MHz ±50ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant |
6600 In Stock |
|
$1.6600 / $1.8000 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 12MHZ NOM | 480 |
|
$0.5740 / $1.4350 | Buy Now |
DISTI #
ASDMB-12.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 12.0 MHZ 15PF 3.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-12.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-12.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 12.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDMB-12.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-12.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-12.000MHZ-EC-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | ASDMB-12.000MHZ-LC-T vs ASDMB-12.000MHZ-EC-T |