Oscillators
ASDMB-125.000MHZ-XY-T
Abracon Corporation
Description: MEMS OSC XO 125.0000MHZ LVCMOS

Overview of ASDMB-125.000MHZ-XY-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASDMB-125.000MHZ-XY-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39T2735
Newark Mems Oscillator, 125Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:125Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asdmb Series, Oscillator Output Compatibility:Cmosrohs Compliant: Yes |Abracon ASDMB-125.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $3.7600
$3.7600 Buy Now
DISTI # 535-11149-1-ND
DigiKey MEMS OSC XO 125.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.1300
  • 1,000 $3.3083
$3.3083 / $5.1300 Buy Now
DISTI # 815-ASDMB-125-XY-T
Mouser Electronics Standard Clock Oscillators 125 MHZ 10PPM 15PF RoHS: Compliant 3378
  • 1 $5.2900
  • 1,000 $3.4200
  • 2,000 $3.4100
$3.4100 / $5.2900 Buy Now
Future Electronics MEMS OSCILLATOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $2.9900
$2.9900 Buy Now
Onlinecomponents.com MEMS Clock Oscillator - 125.0000MHz ±10ppm - -40°C to +105°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant 0
  • 250 $6.2100
  • 500 $3.8200
  • 750 $3.0300
  • 1,000 $2.9700
$2.9700 / $6.2100 Buy Now
DISTI # ASDMB125.000MHZ-XY-T
TTI Abracon 125 MHZ 10PPM 15PF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $3.3400
$3.3400 Buy Now
DISTI # ASDMB-125.000MHZ-XY-T
Avnet Abacus MEMS Oscillator, 125 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB Series, LVCMOS - Tape and Reel (Alt: ASDMB-125.000MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600607511
Chip1Stop MEMS Oscillators RoHS: Compliant pbFree: Yes 775
  • 23 $4.4220
  • 25 $4.3270
  • 100 $3.7240
  • 250 $3.6870
  • 500 $3.0930
$3.0930 / $4.4220 Buy Now

CAD Models for ASDMB-125.000MHZ-XY-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASDMB-125.000MHZ-XY-T by Abracon Corporation

ASDMB-125.000MHZ-XY-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC4,.08,65
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.08,65
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Qualification Status
Not Qualified
Rise Time-Max
2 ns
Supply Current-Max
15 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASDMB-125.000MHZ-XY-T
    Abracon Corporation
    MEMS OSC XO 125.0000MHZ LVCMOS
    VS

Alternate Parts for ASDMB-125.000MHZ-XY-T

This table gives cross-reference parts and alternative options found for ASDMB-125.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-125.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1001DL5-125.0000 CMOS Output Clock Oscillator Microchip Technology Inc ASDMB-125.000MHZ-XY-T vs DSC1001DL5-125.0000
DSC1001DI5-125.0000T OSC MEMS 125.000MHZ CMOS SMD Microchip Technology Inc ASDMB-125.000MHZ-XY-T vs DSC1001DI5-125.0000T
DSC1001DI5-125.0000 OSC MEMS 125.000MHZ CMOS SMD Microchip Technology Inc ASDMB-125.000MHZ-XY-T vs DSC1001DI5-125.0000
ASDMB-125.000MHZ-LY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASDMB-125.000MHZ-XY-T vs ASDMB-125.000MHZ-LY-T
Part Number Description Manufacturer Compare
ASVMB-125.000MHZ-XY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASDMB-125.000MHZ-XY-T vs ASVMB-125.000MHZ-XY-T
ASVMB-125.000MHZ-LY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASDMB-125.000MHZ-XY-T vs ASVMB-125.000MHZ-LY-T
ASFLMB-125.000MHZ-XY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASDMB-125.000MHZ-XY-T vs ASFLMB-125.000MHZ-XY-T
ASEMB-125.000MHZ-LY-T MEMS OSC XO 125.0000MHZ CMOS SMD Abracon Corporation ASDMB-125.000MHZ-XY-T vs ASEMB-125.000MHZ-LY-T
ASFLMB-125.000MHZ-LY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASDMB-125.000MHZ-XY-T vs ASFLMB-125.000MHZ-LY-T
ASDMB-125.000MHZ-LY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASDMB-125.000MHZ-XY-T vs ASDMB-125.000MHZ-LY-T

Related Parts for ASDMB-125.000MHZ-XY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASDMB-125.000MHZ-XY-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASDMB-125.000MHZ-XY-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASDMB-125.000MHZ-XY-T would you like to use for your alert(s)?
  • Please alert me when ASDMB-125.000MHZ-XY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASDMB-125.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASDMB-125.000MHZ-XY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASDMB-125.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASDMB-125.000MHZ-XY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASDMB-125.000MHZ-XY-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: