Part Details for ASDMPC-12.352MHZ-LR-T3 by Abracon Corporation
Overview of ASDMPC-12.352MHZ-LR-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASDMPC-12.352MHZ-LR-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7936
|
Newark | Mems Osc Xo 12.3520Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMPC-12.352MHZ-LR-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
ASDMPC-12.352MHZ-LR-T3-ND
|
DigiKey | MEMS OSC XO 12.3520MHZ CMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
ASDMPC-12.352MHZ-L
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASDMPC-12.352MHZ-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.0800 | Buy Now |
DISTI #
ASDMPC-12.352MHZ-L
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASDMPC-12.352MHZ-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASDMPC-12.352MHZ-L
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASDMPC-12.352MHZ-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ASDMPC-12.352MHZ-LR-T3
ASDMPC-12.352MHZ-LR-T3 CAD Models
ASDMPC-12.352MHZ-LR-T3 Part Data Attributes
|
ASDMPC-12.352MHZ-LR-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMPC-12.352MHZ-LR-T3
Abracon Corporation
MEMS OSC XO 12.3520MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.08,32 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 2.3 MHz | |
Operating Frequency-Nom | 12.352 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | CMOS |