Part Details for ASDTDV-25.000MHZ-XY-T by Abracon Corporation
Overview of ASDTDV-25.000MHZ-XY-T by Abracon Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDTDV-25.000MHZ-XY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8973
|
Newark | Osc, 25Mhz, Cmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASDTDV-25.000MHZ-XY-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.9400 / $2.4600 | Buy Now |
DISTI #
535-ASDTDV-25.000MHZ-XY-TCT-ND
|
DigiKey | XTAL OSC XO 25MHZ CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
715 In Stock |
|
$1.4312 / $2.3700 | Buy Now |
DISTI #
ASDTDV-25.000MHZ-X
|
Avnet Americas | XTAL OSC XO 25MHZ CMOS SMD - Tape and Reel (Alt: ASDTDV-25.000MHZ-X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4338 / $1.6350 | Buy Now |
DISTI #
815-ASDTDV25000MHXYT
|
Mouser Electronics | Standard Clock Oscillators 25.000 MHZ CMOS SMD RoHS: Compliant | 390 |
|
$1.5700 / $2.4800 | Buy Now |
DISTI #
V72:2272_28377731
|
Arrow Electronics | Oscillator XO 25MHz ±10ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 Container: Cut Strips | Americas - 1000 |
|
$1.3980 / $1.8980 | Buy Now |
|
Future Electronics | ASDTDV Series 25Mhz Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
DISTI #
70370159
|
Verical | Oscillator XO 25MHz ±10ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R Min Qty: 5 Package Multiple: 1 Date Code: 2335 | Americas - 1000 |
|
$1.3980 / $1.8980 | Buy Now |
DISTI #
71818061
|
Verical | Oscillator XO 25MHz ±10ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 1000 |
|
$1.6707 | Buy Now |
DISTI #
ASDTDV-25.0MHZ-XY-T
|
TTI | Abracon 25.000 MHZ CMOS SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4500 / $1.5000 | Buy Now |
Part Details for ASDTDV-25.000MHZ-XY-T
ASDTDV-25.000MHZ-XY-T CAD Models
ASDTDV-25.000MHZ-XY-T Part Data Attributes:
|
ASDTDV-25.000MHZ-XY-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASDTDV-25.000MHZ-XY-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |