Part Details for ASDTDV-32.000MHZ-LY-T by Abracon Corporation
Overview of ASDTDV-32.000MHZ-LY-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDTDV-32.000MHZ-LY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASDTDV-32.000MHZ-LY-TTR-ND
|
DigiKey | XTAL OSC XO 32MHZ CMOS SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5963 | Buy Now |
DISTI #
ASDTDV-32.000MHZ-L
|
Avnet Americas | XTAL OSC XO 32MHZ CMOS SMD - Tape and Reel (Alt: ASDTDV-32.000MHZ-L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4338 / $1.6350 | Buy Now |
DISTI #
815-ASDTDV32000MHLYT
|
Mouser Electronics | Standard Clock Oscillators 32.000 MHZ CMOS SMD RoHS: Compliant | 1000 |
|
$1.5700 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
DISTI #
ASDTDV-32.0MHZ-LY-T
|
TTI | Abracon 32.000 MHZ CMOS SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4400 / $1.5000 | Buy Now |
DISTI #
ASDTDV-32.000MHZ-L
|
Avnet Americas | XTAL OSC XO 32MHZ CMOS SMD - Tape and Reel (Alt: ASDTDV-32.000MHZ-L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4338 / $1.6350 | Buy Now |
DISTI #
4230121RL
|
Farnell | OSC, 32MHZ, CMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.0160 | Buy Now |
DISTI #
4230121
|
Farnell | OSC, 32MHZ, CMOS, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.0160 | Buy Now |