Part Details for ASDX005D44R by Honeywell Microelectronics & Precision Sensors
Overview of ASDX005D44R by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASDX005D44R
ASDX005D44R CAD Models
ASDX005D44R Part Data Attributes
|
ASDX005D44R
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
ASDX005D44R
Honeywell Microelectronics & Precision Sensors
Peizoresistive Sensor, Differential, 0Psi Min, 5Psi Max, 2%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 2% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 13.97 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 16.89 mm | |
Housing | PLASTIC | |
Linearity (%) | 2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.50V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 8000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |