Part Details for ASDX100G24R by Honeywell Sensing and Control
Overview of ASDX100G24R by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDX100G24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 100psi Gage 8-Pin DIP-G2 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for ASDX100G24R
ASDX100G24R CAD Models
ASDX100G24R Part Data Attributes:
|
ASDX100G24R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ASDX100G24R
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 2%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 2% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 13.97 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 16.89 mm | |
Housing | PLASTIC | |
Linearity (%) | 2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.50MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 8000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |