Part Details for ASDXACX015PAAA5 by Honeywell Sensing and Control
Overview of ASDXACX015PAAA5 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ASDXACX015PAAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3301-ND
|
DigiKey | SENSOR 15PSIA 0.09" 4.5V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-ASDXACX015PAAA5
|
Mouser Electronics | Board Mount Pressure Sensors Sing.AxialPort 15PSI Absolute Analog 5V RoHS: Compliant | 86 |
|
$116.3000 / $130.6200 | Buy Now |
DISTI #
70120638
|
RS | Sensor, Single Axial Port, 15 PSI, Absolute, Analog, 5V | Honeywell ASDXACX015PAAA5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$125.4000 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Absolute 8-Pin RoHS: Compliant |
140 In Stock 150 On Order |
|
$104.8700 / $127.6600 | Buy Now |
DISTI #
ASDXACX015PAAA5
|
TTI | Board Mount Pressure Sensors Sing.AxialPort 15PSI Absolute Analog 5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 108 In Stock |
|
$107.4900 / $128.8100 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi Absolute 8-Pin RoHS: Compliant |
140 In Stock 150 On Order |
|
$104.8700 / $127.6600 | Buy Now |
Part Details for ASDXACX015PAAA5
ASDXACX015PAAA5 CAD Models
ASDXACX015PAAA5 Part Data Attributes
|
ASDXACX015PAAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ASDXACX015PAAA5
Honeywell Sensing and Control
Strain Guage Sensor, Absolute, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | RATIOMETRIC 12-BIT ANALOG OUTPUT | |
Body Breadth | 14.02 mm | |
Body Height | 8.94 mm | |
Body Length or Diameter | 16.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |