Part Details for ASDXRRX015PGAA5 by Honeywell Sensing and Control
Overview of ASDXRRX015PGAA5 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASDXRRX015PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3745-ND
|
DigiKey | SENSOR 15PSIG 0.09" 4.5V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-ASDXRRX015PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors 15 PSI G ASDX PRESSURE SENSOR RoHS: Compliant | 0 |
|
$133.6900 / $147.5100 | Order Now |
DISTI #
70120654
|
RS | Sensor, Analog Output, Amplified, Gauge, RR Pressure Port, DIP, 5 Vdc Power Sup | Honeywell ASDXRRX015PGAA5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$141.6100 | RFQ |
|
Onlinecomponents.com | This Silicon Pressure Sensor from Honeywell comes from their ASDX series of pressure sensors. The sensor features radial ports on top and bottom as well as a ratiometric analog interface. The sensors have potential applications in flow calibrators, gas flow instrumentation, HVAC systems, sleep apnea monitoring, and therapy equipment. RoHS: Compliant |
573 In Stock |
|
$114.9600 / $142.5500 | Buy Now |
|
Master Electronics | This Silicon Pressure Sensor from Honeywell comes from their ASDX series of pressure sensors. The sensor features radial ports on top and bottom as well as a ratiometric analog interface. The sensors have potential applications in flow calibrators, gas flow instrumentation, HVAC systems, sleep apnea monitoring, and therapy equipment. RoHS: Compliant |
573 In Stock |
|
$114.9600 / $142.5500 | Buy Now |
Part Details for ASDXRRX015PGAA5
ASDXRRX015PGAA5 CAD Models
ASDXRRX015PGAA5 Part Data Attributes
|
ASDXRRX015PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ASDXRRX015PGAA5
Honeywell Sensing and Control
Strain Guage Sensor, Gage, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | RATIOMETRIC 12-BIT ANALOG OUTPUT | |
Body Breadth | 14.02 mm | |
Body Height | 8.94 mm | |
Body Length or Diameter | 16.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for ASDXRRX015PGAA5
This table gives cross-reference parts and alternative options found for ASDXRRX015PGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDXRRX015PGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDXRRX015PGAA3 | Strain Guage Sensor, Gage, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 | Honeywell Sensing and Control | ASDXRRX015PGAA5 vs ASDXRRX015PGAA3 |