-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T4236
|
Newark | Xtal Osc Xo 13.000Mhz Cmos Smd/Tape & Reel (Tr) |Abracon ASE-13.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $0.9180 | Buy Now |
DISTI #
535-ASE-13.000MHZ-LC-TTR-ND
|
DigiKey | XTAL OSC XO 13.000MHZ CMOS SMD Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASE-13.000MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 13MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-13.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE-13.000MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 13MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-13.000MHZ-LC-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASE13000MHZLCT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 13.000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$0.8690 / $0.9080 | Order Now |
DISTI #
ASE-13.000MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 13MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-13.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE-13.000MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 13MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-13.000MHZ-LC-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE-13.000MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 13MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-13.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE-13.000MHZ-LC-T
|
Avnet Americas | Crystal Oscillator 13MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-13.000MHZ-LC-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy