-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0138
|
Newark | Oscillator, 13.5Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:13.5Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Ase Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ASE-13.500MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7900 / $3.5400 | Buy Now |
DISTI #
14T0137
|
Newark | Oscillator, 13.5Mhz, smd, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:13.5Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage Max:3.465V Rohs Compliant: Yes |Abracon ASE-13.500MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0600 | Buy Now |
DISTI #
09AK0136
|
Newark | Smd Crystal Oscillator 13.5Mhz 3.3V 15Pf 4-Pin Sm |Abracon ASE-13.500MHZ-ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.6100 | Buy Now |
DISTI #
ASE-13.500MHZ-ET
|
Avnet Americas | Oscillator, 13.5 MHz, 100 ppm, SMD, 3.2mm x 2.5mm, CMOS, 3.3 V, ASE Series - Tape and Reel (Alt: ASE-13.500MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASE-13.500MHZ-ET
|
Mouser Electronics | Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C RoHS: Compliant | 0 |
|
$2.6200 / $2.7200 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V CMOS - 13.500 MHz (+/-) 100ppm - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$2.7800 / $3.4700 | Buy Now |
DISTI #
65684376
|
Verical | Oscillator XO 13.5MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.8600 | Buy Now |
|
Master Electronics | Crystal Oscillator - 3.3V CMOS - 13.500 MHz (+/-) 100ppm - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$2.7800 / $3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy