-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5075
|
Newark | Xtal Osc Xo 24.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE-24.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9420 / $1.1600 | Buy Now |
DISTI #
ASE-24.000MHZ-LC-T
|
Avnet Americas | Oscillator, 24 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, LVCMOS, 3.3 V, ASE Series - Tape and Reel (Alt: ASE-24.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
ASE-24.000MHZ-LC-T
|
Avnet Americas | Oscillator, 24 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, LVCMOS, 3.3 V, ASE Series - Tape and Reel (Alt: ASE-24.000MHZ-LC-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
40Y2123
|
Avnet Americas | Oscillator, 24 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, LVCMOS, 3.3 V, ASE Series - Product that comes on tape, but is not reeled (Alt: 40Y2123) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.4500 | Buy Now |
DISTI #
815-ASE24.000MHZLCT
|
Mouser Electronics | Standard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C RoHS: Compliant | 15187 |
|
$0.6760 / $1.1600 | Buy Now |
DISTI #
V36:1790_09151834
|
Arrow Electronics | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2333 | Americas - 20000 |
|
$0.7324 | Buy Now |
|
Future Electronics | ASE Series 24 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
73555109
|
Verical | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2333 | Americas - 20000 |
|
$0.7324 | Buy Now |
DISTI #
70805245
|
Verical | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2225 | Americas - 3000 |
|
$1.0354 / $1.1111 | Buy Now |
DISTI #
ASE-24.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 131000 In Stock |
|
$0.5500 / $0.6070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy