-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R2104
|
Newark | Oscillator, 25Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Ase Series, Operating Temperature Min:-40°C, Frequency:25Mhz Rohs Compliant: Yes |Abracon ASE-25.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 997 |
|
$1.1000 | Buy Now |
DISTI #
62M9363
|
Newark | Oscillator, 25Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:25Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Ase Series, Operating Temperature Min:-40°C, Frequency:25Mhz Rohs Compliant: Yes |Abracon ASE-25.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
84AC0688
|
Newark | Oscillator 3.2 X 2.5 X 1.1Mm, Hcmos/Ttl, 25.000Mhz, 50Ppm -40+85C, 3.3 Vdc +/- 5% Rohs Compliant: Yes |Abracon ASE-25.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9090 / $1.0200 | Buy Now |
DISTI #
ASE-25.000MHZ-LC-T
|
Avnet Americas | Oscillator, Crystal, 25 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, ASE Series - Tape and Reel (Alt: ASE-25.000MHZ-LC-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
84R2104
|
Avnet Americas | Oscillator, Crystal, 25 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, ASE Series - Product that comes on tape, but is not reeled (Alt: 84R2104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 1007 Partner Stock |
|
$1.2900 / $1.6300 | Buy Now |
DISTI #
815-ASE25.000MHZLCT
|
Mouser Electronics | Standard Clock Oscillators 25.0 MHZ 3.3V 50PPM RoHS: Compliant | 29781 |
|
$0.5520 / $1.3900 | Buy Now |
DISTI #
V36:1790_09151836
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2325 | Americas - 70000 |
|
$0.4736 / $0.5787 | Buy Now |
DISTI #
E54:1762_07360575
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2320 | Europe - 6000 |
|
$0.4539 / $0.5389 | Buy Now |
DISTI #
V72:2272_09151836
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 5 |
|
$1.0259 | Buy Now |
|
Future Electronics | ASE Series 25 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 105000Reel |
|
$0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy