-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0150
|
Newark | Oscillator, 27Mhz, smd, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:27Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage:3.465V Rohs Compliant: Yes |Abracon ASE-27.000MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
14T0151
|
Newark | Oscillator, 27Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:27Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Ase Series, Operating Temperature Min:-20°C, Frequency:27Mhz Rohs Compliant: Yes |Abracon ASE-27.000MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
ASE-27.000MHZ-ET
|
Avnet Americas | Oscillator, 27 MHz, 100 ppm, SMD, 3.2mm x 2.5mm, CMOS, 3.3 V, ASE Series - Tape and Reel (Alt: ASE-27.000MHZ-ET) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASE-27.000MHZ-ET
|
Mouser Electronics | Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C RoHS: Compliant | 0 |
|
$0.8210 / $0.9290 | Order Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 27.000MHZ - Stability: ±100ppm -20°C to +70°C - 3.3V - Tape&Reel RoHS: Compliant | 0 |
|
$0.8200 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy