Part Details for ASE-27.000MHZ-L-R-T by Abracon Corporation
Overview of ASE-27.000MHZ-L-R-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE-27.000MHZ-L-R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1271
|
Newark | Osc, 27Mhz, Cmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASE-27.000MHZ-L-R-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.1000 | Buy Now |
DISTI #
73AJ1270
|
Newark | Osc, 27Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASE-27.000MHZ-L-R-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 465 |
|
$1.5400 | Buy Now |
DISTI #
535-ASE-27.000MHZ-L-R-TCT-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2899 In Stock |
|
$1.1296 / $1.8800 | Buy Now |
DISTI #
ASE-27.000MHZ-L-R-
|
Avnet Americas | Oscillator, 27 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, ASE Series - Tape and Reel (Alt: ASE-27.000MHZ-L-R-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5372 / $1.3090 | Buy Now |
DISTI #
815-ASE-27.000-LR-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 27.0000MHZ CMOS SMD RoHS: Compliant | 640 |
|
$1.0500 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 27.000MHZ - Stability: ±25ppm -40°C to +85°C - 3.3V - Tape&Reel RoHS: Compliant | 0 |
|
$0.6310 / $1.2320 | Buy Now |
DISTI #
ASE-27.000MHZ-L-R-T
|
Avnet Abacus | Crystal Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-27.000MHZ-L-R-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASE-27.000MHZ-L-R-T
ASE-27.000MHZ-L-R-T CAD Models
ASE-27.000MHZ-L-R-T Part Data Attributes:
|
ASE-27.000MHZ-L-R-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE-27.000MHZ-L-R-T
Abracon Corporation
CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | SILVER |