Part Details for ASE-28.63636MHZ-L-C-T2 by Abracon Corporation
Overview of ASE-28.63636MHZ-L-C-T2 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ASE-28.63636MHZ-L-C-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE-28.63636MHZ-L-
|
Avnet Americas | Oscillator 28.63636MHz 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: ASE-28.63636MHZ-L-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for ASE-28.63636MHZ-L-C-T2
ASE-28.63636MHZ-L-C-T2 CAD Models
ASE-28.63636MHZ-L-C-T2 Part Data Attributes
|
ASE-28.63636MHZ-L-C-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE-28.63636MHZ-L-C-T2
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.63636 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |