Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
S3LP268 |
Coilcraft Inc |
NOT RoHS. LC filter, low pass, SMT |
|
S3HP50 |
Coilcraft Inc |
LC filter, high pass, SMT, RoHS |
|
S3LP60 |
Coilcraft Inc |
LC filter, low pass, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Oscillator, 33Mhz, smd, Product Range:Ase Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:33Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASE-33.000MHZ-LC-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.7800
|
Buy Now
|
|
|
Newark
|
Xtal Osc Xo 33.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE-33.000MHZ-LC-T
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
1,000
$0.6480
-
2,000
$0.6120
-
4,000
$0.5520
-
6,000
$0.5320
-
10,000
$0.5120
|
$0.5120 / $0.6480
|
Buy Now
|
|
DISTI #
ASE-33.000MHZ-LC-T
|
Avnet Americas
|
SMD Crystal Oscillator 33MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-33.000MHZ-LC-T)
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
28 Weeks, 0 Days
Container:
Reel
|
0
|
|
|
RFQ
|
|
|
Verical
|
Oscillator XO 33MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
RoHS:
Compliant
Min Qty:
252
Package Multiple:
1
Date Code:
1429
|
Americas - 15852
|
|
$0.3968
|
Buy Now
|
|
|
Verical
|
Oscillator XO 33MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
RoHS:
Compliant
Min Qty:
81
Package Multiple:
1
Date Code:
1309
|
Americas - 401
|
|
$0.9052
|
Buy Now
|
|
|
Quest Components
|
|
659
|
-
1
$2.1984
-
274
$1.0168
-
591
$0.9068
|
$0.9068 / $2.1984
|
Buy Now
|
|
DISTI #
ASE-33.000MHZ-L-C-T
|
Avnet Abacus
|
SMD Crystal Oscillator 33MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-33.000MHZ-L-C-T)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Chip1Stop
|
Oscillator XO 33MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
RoHS:
Compliant
pbFree:
Yes
|
15852
|
|
$0.4710
|
Buy Now
|
|
|
Chip1Stop
|
Oscillator XO 33MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
RoHS:
Compliant
pbFree:
Yes
|
401
|
|
$0.9052
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Abracon Corporation
VS
-