Part Details for ASE-44.000MHZ-ET by Abracon Corporation
Overview of ASE-44.000MHZ-ET by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE-44.000MHZ-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0924
|
Newark | Xtal Osc Xo 44.0000Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE-44.000MHZ-ET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $0.9800 | Buy Now |
DISTI #
535-9994-1-ND
|
DigiKey | XTAL OSC XO 44.0000MHZ CMOS SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
ASE-44.000MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 44MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-44.000MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |