Part Details for ASE-44.000MHZ-LR-T by Abracon Corporation
Overview of ASE-44.000MHZ-LR-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE-44.000MHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7948
|
Newark | Crystal Oscillator, 44Mhz, Smd, Product Range:Ase Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:44Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASE-44.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 | Buy Now |
DISTI #
14N5878
|
Newark | Oscillator, 44Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:44Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Ase Series, Operating Temperature Min:-40°C, Frequency:44Mhz Rohs Compliant: Yes |Abracon ASE-44.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3800 | Buy Now |
DISTI #
ASE-44.000MHZ-LR-T
|
Avnet Americas | OSCILLATOR 3.2 X 2.5 X 1.1MM, HCMOS/TTL, 44.000MHZ, 25PPM -4 - Tape and Reel (Alt: ASE-44.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |