-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7934
|
Newark | 3.2 X 2.5 X 1.1Mm, 3.3V , 100Ppm -20+70C, Smd Ceramic Oscillator Rohs Compliant: Yes |Abracon ASE-50.000MHZ-ET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
25R1600
|
Newark | Xtal Osc Xo 50.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE-50.000MHZ-ET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 / $1.1500 | Buy Now |
DISTI #
ASE-50.000MHZ-E-T
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-50.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7712 | Buy Now |
DISTI #
ASE-50.000MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 50MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-50.000MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASE50.000MHZET
|
Mouser Electronics | Standard Clock Oscillators 50.0 MHZ 3.3V 100PPM -20+70C RoHS: Compliant | 352 |
|
$0.7920 / $1.3500 | Buy Now |
DISTI #
ASE-50.000MHZ-ET
|
TTI | Standard Clock Oscillators 50.0 MHZ 3.3V 100PPM -20+70C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7300 / $0.8000 | Buy Now |
DISTI #
ASE-50.000MHZ-E-T
|
Avnet Abacus | SMD Crystal Oscillator 50MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE-50.000MHZ-E-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600218007
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 5 |
|
$1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy