There are no models available for this part yet.
Overview of ASE02008MR-LW150-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASE02008MR-LW150-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8420
|
Newark | Speaker, 0.8-20Khz, 8 Ohm, 79Dba Rohs Compliant: Yes |Pui Audio ASE02008MR-LW150-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.9900 | Buy Now | |
DISTI #
668-1430-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 79DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1748 In Stock |
|
$1.9989 / $3.4500 | Buy Now | |
DISTI #
ASE02008MR-LW150-R
|
Avnet Americas | Speakers Rare Earth 1400±20%Hz 0.7W 79±3dBA 8±15%Ohm Square Wire Lead - Trays (Alt: ASE02008MR-LW150-R) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$2.4282 / $3.3204 | Buy Now | |
DISTI #
665-ASE02008MRLW150R
|
Mouser Electronics | Speakers & Transducers 16mm SPEAKER w/ENCL .5 W 8 OHM 79 DB RoHS: Compliant | 121 |
|
$2.0700 / $3.4500 | Buy Now | |
Onlinecomponents.com | SPEAKER ENCLOSURE .5 W 8 OHM 79 DB RoHS: Compliant | 0 |
|
$2.2200 / $2.7200 | Buy Now | ||
DISTI #
000000000006238705
|
Sager | Speakers & Transducers 16mm SPEAKER w/ENCL .5 W 8 OHM 79 DB Min Qty: 80 | 0 |
|
$2.3800 / $3.1100 | Buy Now | |
DISTI #
ASE02008MR-LW150-R
|
Avnet Abacus | (Alt: ASE02008MR-LW150-R) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ASE02008MR-LW150-R by PUI Audio
Part Data Attributes for ASE02008MR-LW150-R by PUI Audio
ASE02008MR-LW150-R
PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|
Want to compare parts?
-
ASE02008MR-LW150-RPUI AudioVS
-