Part Details for ASE02808MR-LW150-R by PUI Audio
Overview of ASE02808MR-LW150-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE02808MR-LW150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8423
|
Newark | Speaker, 450Hz-16Khz, 8 Ohm, 82Dba Rohs Compliant: Yes |Pui Audio ASE02808MR-LW150-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 | Buy Now |
DISTI #
668-1431-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 82DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
4656 In Stock |
|
$3.8351 / $6.4700 | Buy Now |
DISTI #
ASE02808MR-LW150-R
|
Avnet Americas | Speakers Rare Earth 550±20%Hz 3W 82±3dBA 8±15%Ohm Square Wire Lead - Trays (Alt: ASE02808MR-LW150-R) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$4.6150 / $6.3107 | Buy Now |
DISTI #
665-ASE02808MRLW150R
|
Mouser Electronics | Speakers & Transducers 28mm SPEAKER w/ENCL 2 W 8 OHM 82 DB RoHS: Compliant | 367 |
|
$3.9100 / $6.4700 | Buy Now |
|
Onlinecomponents.com | SPEAKER ENCLOSURE 2 W 8 OHM 82 DB RoHS: Compliant |
187 In Stock |
|
$4.0600 / $4.9000 | Buy Now |
DISTI #
ASE02808MR-LW150-R
|
TME | Loudspeaker, 2W, 8Ω, 31x28x14.8mm, 450÷16000Hz, Sound level: 82dB Min Qty: 1 | 7 |
|
$5.6600 / $7.3300 | Buy Now |
DISTI #
000000000006238708
|
Sager | Speakers & Transducers 28mm SPEAKER w/ENCL 2 W 8 OHM 82 DB Min Qty: 1 | 42 |
|
$4.5100 / $6.7400 | Buy Now |
DISTI #
ASE02808MR-LW150-R
|
Avnet Abacus | Speakers Rare Earth 550�20%Hz 3W 82�3dBA 8�15%Ohm Square Wire Lead (Alt: ASE02808MR-LW150-R) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPEAKER ENCLOSURE 2 W 8 OHM 82 DB RoHS: Compliant |
187 In Stock |
|
$4.0600 / $4.9000 | Buy Now |