Datasheets
ASE100022E1R60JE by: Vishay Intertechnologies

Fixed Resistor, Wire Wound, 1000W, 1.6ohm, 5% +/-Tol, -400,400ppm/Cel,

Part Details for ASE100022E1R60JE by Vishay Intertechnologies

Overview of ASE100022E1R60JE by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ASE100022E1R60JE

Part # Distributor Description Stock Price Buy
DISTI # ASE100022E1R60JE
Avnet Americas ASE1000-22E 1.6 5% E01 e3 - Bulk (Alt: ASE100022E1R60JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10 $359.5500
  • 20 $354.4500
  • 30 $207.5904
  • 50 $162.3930
  • 100 $93.2620
  • 500 $82.6496
  • 1,000 $80.7125
$80.7125 / $359.5500 Buy Now

Part Details for ASE100022E1R60JE

ASE100022E1R60JE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASE100022E1R60JE Part Data Attributes

ASE100022E1R60JE Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
ASE100022E1R60JE Vishay Intertechnologies Fixed Resistor, Wire Wound, 1000W, 1.6ohm, 5% +/-Tol, -400,400ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.29.00.00
Factory Lead Time 8 Weeks
Construction Tubular
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 63.5 mm
Package Length 381 mm
Package Shape TUBULAR PACKAGE
Package Style Chassis Mount
Packing Method Bulk
Rated Power Dissipation (P) 1000 W
Rated Temperature 25 °C
Resistance 1.6 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 400 ppm/°C
Terminal Shape LUG
Tolerance 5%
Working Voltage 40 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASE100022E1R60JE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASE100022E1R60JE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ASE100022E1R60JE would you like to use for your alert(s)?
  • Please alert me when ASE100022E1R60JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASE100022E1R60JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASE100022E1R60JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASE100022E1R60JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASE100022E1R60JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASE100022E1R60JE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: