Oscillators
ASE2-12.2727MHZ-LC-T
Abracon Corporation
Description: XTAL OSC XO 12.2727MHZ CMOS SMD

Overview of ASE2-12.2727MHZ-LC-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for ASE2-12.2727MHZ-LC-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASE2-12.2727MHZ-LC
Avnet Americas Crystal Oscillator 12.2727MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-12.2727MHZ-LC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 815-ASE2122727MHZLCT
Mouser Electronics Standard Clock Oscillators XTAL OSC XO 12.2727MHZ CMOS SMD RoHS: Compliant 0
  • 1 $1.0400
  • 10 $0.9290
  • 100 $0.7670
  • 500 $0.7270
  • 1,000 $0.6050
  • 2,000 $0.5850
  • 5,000 $0.5650
  • 10,000 $0.5450
$0.5450 / $1.0400 Order Now

CAD Models for ASE2-12.2727MHZ-LC-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASE2-12.2727MHZ-LC-T by Abracon Corporation

ASE2-12.2727MHZ-LC-T
Abracon Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Factory Lead Time
28 Weeks
Samacsys Manufacturer
ABRACON
Want to compare parts?
  1. ASE2-12.2727MHZ-LC-T
    Abracon Corporation
    XTAL OSC XO 12.2727MHZ CMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASE2-12.2727MHZ-LC-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASE2-12.2727MHZ-LC-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASE2-12.2727MHZ-LC-T would you like to use for your alert(s)?
  • Please alert me when ASE2-12.2727MHZ-LC-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASE2-12.2727MHZ-LC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASE2-12.2727MHZ-LC-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASE2-12.2727MHZ-LC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASE2-12.2727MHZ-LC-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASE2-12.2727MHZ-LC-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: