Part Details for ASE2-24.576MHZ-ET by Abracon Corporation
Overview of ASE2-24.576MHZ-ET by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE2-24.576MHZ-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1607
|
Newark | Xtal Osc Xo 24.5760Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE2-24.576MHZ-ET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
14T0174
|
Newark | Oscillator, 24.576Mhz, smd, Product Range:Ase2 Series, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:24.576Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASE2-24.576MHZ-ET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
535-9969-1-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
ASE2-24.576MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-24.576MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |