-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1610
|
Newark | Xtal Osc Xo 30.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE2-30.000MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
14T0177
|
Newark | Oscillator, 30Mhz, smd, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:30Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage:2.625V Rohs Compliant: Yes |Abracon ASE2-30.000MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
ASE2-30.000MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 30MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-30.000MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy