-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010-1SD | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max | |
PWB1010-1LC | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE2-74.250MHZ-LR-T
|
Avnet Americas | Crystal Oscillator 74.25MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-74.250MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASE274250MHZLRT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 74.250MHZ CMOS SMD RoHS: Compliant | 0 |
|
$0.9810 / $1.3400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy