-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8461
|
Newark | Slide Switch, As Series, Dpdt, Vertical, Through Hole, 300 Ma, 115 V Rohs Compliant: Yes |Te Connectivity ASE2204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 788 |
|
$6.3600 / $7.9900 | Buy Now |
DISTI #
506-ASE2204
|
Mouser Electronics | Slide Switches DPDT 2POS EXT TOP T/H SLIDE SWITCH RoHS: Compliant | 1519 |
|
$4.5800 / $7.7300 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube RoHS: Compliant |
2363 In Stock |
|
$3.9600 / $6.8800 | Buy Now |
DISTI #
1825010-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 51 Package Multiple: 51 Container: Each |
Americas - 1020 In Stock |
|
$4.0600 / $5.5200 | Buy Now |
DISTI #
TE Connectivity ASE2204
|
PEI Genesis | Slide Switch DPDT On-on Lat | 3822 |
|
Buy Now | |
DISTI #
000000000002396271
|
Sager | Slide Switches DPDT 2POS EXT TOP T/H SLIDE SWITCH Min Qty: 2448 | 0 |
|
$4.4000 / $4.9200 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Slide Switches ROHS | 2902 |
|
$8.5545 | Buy Now |
DISTI #
1123950
|
element14 Asia-Pacific | SLIDE SWITCH, DPDT, RAISED ACTUATOR RoHS: Compliant Min Qty: 1 Container: Each | 788 |
|
$5.0068 / $7.4438 | Buy Now |
DISTI #
2399853
|
element14 Asia-Pacific | Slide Switch RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8148 / $7.4438 | Buy Now |
DISTI #
1123950
|
Farnell | SLIDE SWITCH, DPDT, RAISED ACTUATOR RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 788 |
|
$5.2107 / $6.7802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASE2204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE2204
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 176 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |