Filter Your Search
1 - 1 of 1 results
|
ASE2204
TE Connectivity
|
$7.5493 | Yes | Active | 300 mA | 28 V | 15000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | EXTENDED TOP TYPE | .3A@115VAC | 300 mA | ON-ON | 115 V | e3 | -40 °C | 176 °C | PANEL MOUNT | NATURAL | NYLON | 2.794 mm | SILVER | COPPER ALLOY | 1 | TUBE | NO | Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 0.11 inch | 7.37 mm | 4.45 mm | 10.16 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |