Part Details for ASE3-25.000MHZ-EKT by Abracon Corporation
Overview of ASE3-25.000MHZ-EKT by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE3-25.000MHZ-EKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASE3-25.000MHZ-EK-T
|
Avnet Americas | SMD Crystal Oscillator 25MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE3-25.000MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 7000 |
|
$0.7448 | Buy Now |
DISTI #
ASE3-25.000MHZ-EK-T
|
Avnet Americas | SMD Crystal Oscillator 25MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE3-25.000MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 7000 |
|
$0.7448 | Buy Now |