-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 33.3333MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-ASE3333333MHZLCT
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$0.5450 / $1.0400 | Order Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 33.3333MHZ - Stability: ±50ppm -40°C to +85°C - 1.8V CMOS - Tape&Reel RoHS: Compliant | 0 |
|
$0.4663 / $0.6069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy