-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7468
|
Newark | Cmos Output Clock Oscillator, 25Mhz Nom Rohs Compliant: Yes |Abracon ASEAIG-25.000MHZ-XS-T RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$1.0600 / $1.7100 | Buy Now |
DISTI #
2266-ASEAIG-25.000MHZ-XS-T-ND
|
DigiKey | AUTOMOTIVE AND INDUSTRIAL GRADE Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.9700 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9000 Partner Stock |
|
$0.8770 / $1.0300 | Buy Now |
DISTI #
65663773
|
Verical | Oscillator XO 25MHz ±100ppm 15pF CMOS 55% 3.3V Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 9000 |
|
$0.8600 / $0.9800 | Buy Now |
DISTI #
C1S101600819602
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 9000 |
|
$0.9220 / $1.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9000 Partner Stock |
|
$0.8770 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy