-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASEAIG-32.000MHZ-X-K-S-TCT-ND
|
DigiKey | OSC XO 32.000MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2284 / $1.9100 | Buy Now |
DISTI #
ASEAIG-32.000MHZ-X-K-S-T
|
Avnet Americas | Crystal Oscillator 32MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASEAIG-32.000MHZ-X-K-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9399 | Buy Now |
DISTI #
815-ASEAIG-32MHZXKST
|
Mouser Electronics | Standard Clock Oscillators OSC XO 32.000MHZ 3.3V CMOS SMD RoHS: Compliant | 0 |
|
$1.1500 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9940 / $1.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEAIG-32.000MHZ-X-K-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEAIG-32.000MHZ-X-K-S-T
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; AEC-Q200; TS16949 | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
This table gives cross-reference parts and alternative options found for ASEAIG-32.000MHZ-X-K-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEAIG-32.000MHZ-X-K-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COM2303-32.000-T-TR | CMOS Output Clock Oscillator, 32MHz Nom, ROHS AND REACH COMPLIANT, ULTRA SMALL PACKAGE-4 | Raltron Electronics Corporation | ASEAIG-32.000MHZ-X-K-S-T vs COM2303-32.000-T-TR |