Part Details for ASEDV-26.000MHZ-LC-T3 by Abracon Corporation
Overview of ASEDV-26.000MHZ-LC-T3 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASEDV-26.000MHZ-LC-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASEDV-26.000MHZ-LC-T3CT-ND
|
DigiKey | OSC XO 26.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2847 In Stock |
|
$0.8375 / $1.5200 | Buy Now |
DISTI #
ASEDV-26.000MHZ-LC
|
Avnet Americas | SMD Crystal Oscillator 26MHZ 1.6V to 3.63V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASEDV-26.000MHZ-LC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $1.0050 | Buy Now |
DISTI #
815-ASEDV26000MHLCT3
|
Mouser Electronics | Standard Clock Oscillators OSC XO 26MHz 1.6V 3.6V 3225 50ppm CMOS SMD RoHS: Compliant | 2628 |
|
$0.9130 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.6820 / $1.0660 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6000 Partner Stock |
|
$0.6820 / $1.0660 | Buy Now |