Part Details for ASEK713ELC-30A-T-DK by Allegro MicroSystems LLC
Overview of ASEK713ELC-30A-T-DK by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for ASEK713ELC-30A-T-DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1928-ND
|
DigiKey | EVAL BOARD FOR ACS713 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$81.9200 | Buy Now |
Part Details for ASEK713ELC-30A-T-DK
ASEK713ELC-30A-T-DK CAD Models
ASEK713ELC-30A-T-DK Part Data Attributes
|
ASEK713ELC-30A-T-DK
Allegro MicroSystems LLC
Buy Now
|
Compare Parts:
ASEK713ELC-30A-T-DK
Allegro MicroSystems LLC
|
Samacsys Manufacturer | Allegro Microsystems |