There are no models available for this part yet.
Overview of ASEK770LCB-100B-T-DK by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for ASEK770LCB-100B-T-DK by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
620-1621-ND
|
DigiKey | BOARD DEMO 770LCB-100B SENSOR Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$129.9100 | Buy Now |
CAD Models for ASEK770LCB-100B-T-DK by Allegro MicroSystems LLC
Part Data Attributes for ASEK770LCB-100B-T-DK by Allegro MicroSystems LLC
ASEK770LCB-100B-T-DK
Allegro MicroSystems LLC
|
|
---|---|
Samacsys Manufacturer
|
Allegro Microsystems
|
Want to compare parts?
-
ASEK770LCB-100B-T-DKAllegro MicroSystems LLCVS
-