Part Details for ASEK772KCB-150B-T-DK by Allegro MicroSystems LLC
Overview of ASEK772KCB-150B-T-DK by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4150BRIZ-RL | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
ADUM4150BRIZ | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
AD7150BRMZ-REEL | Analog Devices | 2-channel CDC wt adaptive thre |
Price & Stock for ASEK772KCB-150B-T-DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1955-ND
|
DigiKey | EVAL BOARD FOR ACS772 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$129.9100 | Buy Now |
Part Details for ASEK772KCB-150B-T-DK
ASEK772KCB-150B-T-DK CAD Models
ASEK772KCB-150B-T-DK Part Data Attributes
|
ASEK772KCB-150B-T-DK
Allegro MicroSystems LLC
Buy Now
|
Compare Parts:
ASEK772KCB-150B-T-DK
Allegro MicroSystems LLC
|
Samacsys Manufacturer | Allegro Microsystems |