-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 1.8432MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7954
|
Newark | Mems Oscillator, 1.8432Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:1.8432Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Oscillator Type:Xo, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASEM1-1.8432MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 | Buy Now |
DISTI #
14N5884
|
Newark | Mems Oscillator, 1.8432Mhz, Smd, Full Reel, Product Range:Asem1 Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:1.8432Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASEM1-1.8432MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6600 | Buy Now |
DISTI #
535-9751-1-ND
|
DigiKey | MEMS OSC XO 1.8432MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3432 / $2.2200 | Buy Now |
DISTI #
815-ASEM1-1.8432-LCT
|
Mouser Electronics | Standard Clock Oscillators 1.8432 MHZ RoHS: Compliant | 0 |
|
$1.5000 / $1.8500 | Order Now |
|
Future Electronics | ASEM Series 1.8432 MHz 3.2x2.5mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 1.8432MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.2700 / $2.6600 | Buy Now |
DISTI #
27537832
|
Verical | Oscillator MEMS 1.8432MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R Min Qty: 12 Package Multiple: 1 Date Code: 1449 | Americas - 1605 |
|
$0.5001 | Buy Now |
DISTI #
ASEM1-1.8432MHZ-LC-T
|
TTI | Standard Clock Oscillators 1.8432 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7100 | Buy Now |
|
NexGen Digital | 699 |
|
RFQ | ||
DISTI #
3820408
|
Farnell | MEMS OSC, 1.8432MHZ, -999, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1000 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$1.3390 / $1.8521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-1.8432MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-1.8432MHZ-LC-T
Abracon Corporation
MEMS OSC XO 1.8432MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |