-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 12.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0829
|
Newark | Mems Osc, 12Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEM1-12.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$1.2200 / $1.3200 | Buy Now |
DISTI #
92AH3858
|
Newark | Mems Osc, 12Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEM1-12.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.7000 / $3.3700 | Buy Now |
DISTI #
14N7958
|
Newark | Mems Oscillator, 12Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:12Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asem Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEM1-12.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
DISTI #
535-9757-1-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5699 In Stock |
|
$0.8981 / $1.5500 | Buy Now |
DISTI #
815-ASEM1-12.0-LCT
|
Mouser Electronics | Standard Clock Oscillators 12.0 MHZ RoHS: Compliant | 4628 |
|
$1.4200 / $1.5400 | Buy Now |
DISTI #
V72:2272_07442410
|
Arrow Electronics | Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2317 Container: Cut Strips | Americas - 700 |
|
$1.2040 / $1.3230 | Buy Now |
|
Future Electronics | ASEM Series 12 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 12.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
1000 In Stock 12000 Factory Stock |
|
$0.9410 / $1.5520 | Buy Now |
DISTI #
66376131
|
Verical | Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 12000 |
|
$0.9198 / $1.6842 | Buy Now |
DISTI #
70364206
|
Verical | Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2325 | Americas - 1000 |
|
$1.4820 / $2.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-12.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-12.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 12.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
This table gives cross-reference parts and alternative options found for ASEM1-12.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-12.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99421C7E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | ASEM1-12.000MHZ-LC-T vs SM99421C7E@12.000000MHZ |
531PA12M0000BG | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASEM1-12.000MHZ-LC-T vs 531PA12M0000BG |
SM99321C3E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | ASEM1-12.000MHZ-LC-T vs SM99321C3E@12.000000MHZ |
SM99221C5A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | ASEM1-12.000MHZ-LC-T vs SM99221C5A@12.000000MHZ |
SM99221C3E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | ASEM1-12.000MHZ-LC-T vs SM99221C3E@12.000000MHZ |
SM99421C2A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | ASEM1-12.000MHZ-LC-T vs SM99421C2A@12.000000MHZ |
SM99421C6A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | ASEM1-12.000MHZ-LC-T vs SM99421C6A@12.000000MHZ |
XLH335012.000JX4I | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | ASEM1-12.000MHZ-LC-T vs XLH335012.000JX4I |
XLH735012.000JU4X | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | ASEM1-12.000MHZ-LC-T vs XLH735012.000JU4X |
XLH535012.000JS4X8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | ASEM1-12.000MHZ-LC-T vs XLH535012.000JS4X8 |