-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock, 1MHz Min, 150MHz Max, 120MHz Nom, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASEM1-120.000MHZ-E
|
Avnet Americas | Ultra Miniature Pure Silicon Clock Oscillator 3.3V 120MHz -20 to 70°C ±50ppm T/R - Tape and Reel (Alt: ASEM1-120.000MHZ-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASEM1-120MHZ-EC-T
|
TTI | Standard Clock Oscillators 120 MHZ 3.3V 50PPM -20+70C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-120.000MHZ-EC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-120.000MHZ-EC-T
Abracon Corporation
XO, Clock, 1MHz Min, 150MHz Max, 120MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS |
This table gives cross-reference parts and alternative options found for ASEM1-120.000MHZ-EC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-120.000MHZ-EC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK13E2H-125.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-120.000MHZ-EC-T vs EMK13E2H-125.000M |
EMK13E2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-120.000MHZ-EC-T vs EMK13E2H-125.000MTR |
EMK13B2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-120.000MHZ-EC-T vs EMK13B2H-125.000MTR |
EMK13H2H-125.000M | LVCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, | Abracon Corporation | ASEM1-120.000MHZ-EC-T vs EMK13H2H-125.000M |
EMK13B2H-125.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-120.000MHZ-EC-T vs EMK13B2H-125.000M |