Oscillators
ASEMB-125.000MHZ-XY-T
Abracon Corporation
Description: MEMS OSC XO 125.0000MHZ CMOS SMD

Overview of ASEMB-125.000MHZ-XY-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for ASEMB-125.000MHZ-XY-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39T2768
Newark Mems Oscillator, 125Mhz, Smd, Product Range:Pure Silicon Asemb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:125Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASEMB-125.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $4.1200
$4.1200 Buy Now
DISTI # 38T0717
Newark Mems Oscillator, 125Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:125Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:2.5V, Product Range:Pure Silicon Asemb Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEMB-125.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.7000
  • 2,000 $3.5200
  • 4,000 $3.2700
  • 8,000 $3.0500
  • 12,000 $2.9400
  • 20,000 $2.8900
$2.8900 / $3.7000 Buy Now
DISTI # 535-11117-1-ND
DigiKey MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1007
In Stock
  • 1 $4.8900
  • 10 $4.2180
  • 50 $3.8070
  • 100 $3.6433
  • 500 $3.2913
  • 1,000 $3.1511
  • 2,000 $3.0171
  • 3,000 $2.9415
$2.9415 / $4.8900 Buy Now
DISTI # 815-ASEMB-125-XY-T
Mouser Electronics Standard Clock Oscillators 125.0 MHZ 10PPM -40+105C RoHS: Compliant 1227
  • 1 $4.0100
  • 10 $3.9300
  • 50 $3.6700
  • 100 $3.4300
  • 500 $3.2500
  • 1,000 $3.2000
$3.2000 / $4.0100 Buy Now
Future Electronics ASEMB Series MEMS OSC XO 125.0000MHZ CMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 1,000 $2.9100
$2.9100 Buy Now
Onlinecomponents.com MEMS Clock Oscillator - 125.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant 1000 In Stock
  • 100 $3.5600
  • 250 $3.3000
  • 500 $3.1100
  • 1,000 $3.0600
  • 3,000 $3.0200
  • 5,000 $2.8700
  • 8,000 $2.8300
$2.8300 / $3.5600 Buy Now
DISTI # 82774359
Verical Oscillator MEMS 125MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2407 Americas - 1000
  • 100 $4.6280
  • 300 $4.2900
  • 500 $4.0430
  • 1,000 $3.9780
  • 3,000 $3.9260
$3.9260 / $4.6280 Buy Now
DISTI # ASEMB-125.000MHZ-XYT
TTI Standard Clock Oscillators 125.0 MHZ 10PPM -40+105C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
Limited Supply - Call TTI
  • 1,000 $3.1000
  • 4,000 $3.0400
  • 8,000 $2.9800
$2.9800 / $3.1000 Buy Now
DISTI # ASEMB-125.000MHZ-XY-T
Avnet Abacus MEMS Oscillator, 125 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 2.5 V, ASEMB, CMOS - Tape and Reel (Alt: ASEMB-125.000MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600327350
Chip1Stop MEMS Oscillators RoHS: Compliant pbFree: Yes 1
  • 1 $3.1500
$3.1500 Buy Now
Master Electronics MEMS Clock Oscillator - 125.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant 1000 In Stock
  • 100 $3.5600
  • 250 $3.3000
  • 500 $3.1100
  • 1,000 $3.0600
  • 3,000 $3.0200
  • 5,000 $2.8700
  • 8,000 $2.8300
$2.8300 / $3.5600 Buy Now

CAD Models for ASEMB-125.000MHZ-XY-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASEMB-125.000MHZ-XY-T by Abracon Corporation

ASEMB-125.000MHZ-XY-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASEMB-125.000MHZ-XY-T
    Abracon Corporation
    MEMS OSC XO 125.0000MHZ CMOS SMD
    VS

Alternate Parts for ASEMB-125.000MHZ-XY-T

This table gives cross-reference parts and alternative options found for ASEMB-125.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-125.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1001CL5-125.0000T OSC MEMS 125.000MHZ CMOS SMD Microchip Technology Inc ASEMB-125.000MHZ-XY-T vs DSC1001CL5-125.0000T
DSC1001CL5-125.0000 OSC MEMS 125.000MHZ CMOS SMD Microchip Technology Inc ASEMB-125.000MHZ-XY-T vs DSC1001CL5-125.0000
ASEMB-125.000MHZ-LY CMOS Output Clock Oscillator, Abracon Corporation ASEMB-125.000MHZ-XY-T vs ASEMB-125.000MHZ-LY
ASEMB-125.000MHZ-LY-T3 CMOS Output Clock Oscillator, Abracon Corporation ASEMB-125.000MHZ-XY-T vs ASEMB-125.000MHZ-LY-T3
Part Number Description Manufacturer Compare
ASDMB-125.000MHZ-XY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASEMB-125.000MHZ-XY-T vs ASDMB-125.000MHZ-XY-T
ASDMB-125.000MHZ-LY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASEMB-125.000MHZ-XY-T vs ASDMB-125.000MHZ-LY-T
ASFLMB-125.000MHZ-XY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASEMB-125.000MHZ-XY-T vs ASFLMB-125.000MHZ-XY-T
ASVMB-125.000MHZ-LY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASEMB-125.000MHZ-XY-T vs ASVMB-125.000MHZ-LY-T
ASVMB-125.000MHZ-XY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASEMB-125.000MHZ-XY-T vs ASVMB-125.000MHZ-XY-T
ASFLMB-125.000MHZ-LY-T MEMS OSC XO 125.0000MHZ LVCMOS Abracon Corporation ASEMB-125.000MHZ-XY-T vs ASFLMB-125.000MHZ-LY-T

Related Parts for ASEMB-125.000MHZ-XY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASEMB-125.000MHZ-XY-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASEMB-125.000MHZ-XY-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASEMB-125.000MHZ-XY-T would you like to use for your alert(s)?
  • Please alert me when ASEMB-125.000MHZ-XY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASEMB-125.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASEMB-125.000MHZ-XY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASEMB-125.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASEMB-125.000MHZ-XY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASEMB-125.000MHZ-XY-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: