-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASEMB-25.000MHZ-LR-TTR-ND
|
DigiKey | MEMS OSC XO 25.000MHZ CMOS SMD Min Qty: 1000 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8365 | Buy Now |
DISTI #
815-ASEMB25000MHZLRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 25.000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.7900 | Order Now |
|
Future Electronics | mems oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 25.000 MHz (+/-) 25 ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.5600 / $3.2600 | Buy Now |
|
Ameya Holding Limited | 824 |
|
RFQ | ||
DISTI #
ASEMB-25.000MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator 25MHz 1.8V/2.5V/3.3V 15pF Automotive 4-Pin QFN Surface Mount T/R - Tape and Reel (Alt: ASEMB-25.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-25.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-25.000MHZ-LR-T
Abracon Corporation
XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASEMB-25.000MHZ-LR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-25.000MHZ-LR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK13C2H-25.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEMB-25.000MHZ-LR-T vs EMK13C2H-25.000M |
EMK13J2H-25.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEMB-25.000MHZ-LR-T vs EMK13J2H-25.000M |
EMK13F2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEMB-25.000MHZ-LR-T vs EMK13F2H-25.000MTR |
ASDMB-25.000MHZ-LR-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | ASEMB-25.000MHZ-LR-T vs ASDMB-25.000MHZ-LR-T |
ASFLM2-25.000MHZ-R-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | ASEMB-25.000MHZ-LR-T vs ASFLM2-25.000MHZ-R-T |
EMK13F2H-25.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEMB-25.000MHZ-LR-T vs EMK13F2H-25.000M |
EMK13J2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEMB-25.000MHZ-LR-T vs EMK13J2H-25.000MTR |