-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 27.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1307
|
Newark | Mems Osc, 27Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-27.000MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.6300 / $1.9900 | Buy Now |
DISTI #
47W1335
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 27 Mhz, 50 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-27.000MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
40Y2148
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 27 Mhz, 50 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-27.000MHZ-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2700 | Buy Now |
DISTI #
535-11751-1-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
513 In Stock |
|
$1.4784 / $2.2000 | Buy Now |
DISTI #
815-ASEMB-27MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 27.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.4700 / $2.2000 | Order Now |
|
Future Electronics | MEMS OSC XO 27.0000MHZ CMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 27.000 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$1.6900 / $2.0400 | Buy Now |
DISTI #
82393326
|
Verical | Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2405 | Americas - 1000 |
|
$2.2490 / $2.6520 | Buy Now |
DISTI #
ASEMB-27.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, Clock, Pure Silicon, 27 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, LVCMOS - Tape and Reel (Alt: ASEMB-27.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASEMB-27.000MHZ-LC-T
|
Avnet Asia | MEMS Oscillator, Clock, Pure Silicon, 27 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, LVCMOS (Alt: ASEMB-27.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-27.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-27.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 27.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |