-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-11131-1-ND
|
DigiKey | MEMS OSC XO 32.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6414 | Buy Now |
DISTI #
815-ASEMB-32-XY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 32.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$2.6700 / $4.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8500 / $1.9300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 32.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
DISTI #
ASEMB-32.000MHZ-XY-T
|
Avnet Abacus | MEMS Oscillator, 32 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, ASEMB - Tape and Reel (Alt: ASEMB-32.000MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASEMB-32.000MHZ-XY-T
|
Avnet Asia | MEMS Oscillator, 32 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, ASEMB (Alt: ASEMB-32.000MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 3000 |
|
$2.3350 / $2.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy